This DPST toggle switch features a max current rating of 15 amps at 125VAC and a max AC voltage rating of 250 volts. It has a max power rating of 559.27 watts and an electrical life of 25,000 cycles. The switch is designed for PC mount with threads and has a termination style of PC pins. It is suitable for operating temperatures between 0 and 85 degrees Celsius.
Carling Technologies LT-2526-602-125 technical specifications.
| Pole Throw Configuration | DPST |
| Switch Configuration | ON None (OFF) |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Actuator Style | Lighted Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LT-2526-602-125 to view detailed technical specifications.
No datasheet is available for this part.