Power Switch 2-OUT 4A 0.029Ohm Automotive 10-Pin WSON EP T/R
Texas Instruments TPS22968NQDMGRQ1 technical specifications.
| Number of Outputs | 2 |
| Minimum Output Current | 4(Max)A |
| Switch On Resistance | 0.029Ohm |
| Maximum Input Voltage | 5.5V |
| Interface Type | Parallel |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Output Voltage Range | 5.5(Max)V |
| Operating Supply Voltage Range | 2.5 to 5.5V |
| Pin Count | 10 |
| Package/Case | WSON EP |
| Package Family Name | SON |
| Minimum Input Voltage | 0.8V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS22968NQDMGRQ1 to view detailed technical specifications.
No datasheet is available for this part.