Sharp LQ084V3DG02 technical specifications.
| Backlight Type | LED |
| Brightness | 400cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 600:1 |
| Depth | 11.6mm |
| Diagonal Size | 8.4inch |
| Height | 149.5mm |
| Interface | Parallel, 18 bit, RGB, VGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Response Time | 26ms |
| RoHS Compliant | Yes |
| Touchscreen | No |
| Viewing Area (height) | 128.16mm |
| Viewing Area (width) | 170.88mm |
| Width | 199.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp LQ084V3DG02 to view detailed technical specifications.
No datasheet is available for this part.