The LPC804M101JHI33Y is a 32-pin quad flat no-lead microcontroller from NXP. It operates at a supply voltage of 3.3V, with a minimum and maximum voltage of 1.71V and 3.6V, respectively. The device features a 15 MHz clock frequency and a 8-bit RISC architecture. It has 30 I/O lines, and supports PWM channels, ADC, and DMA channels.
NXP LPC804M101JHI33Y technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| Width | 5 |
| Length | 5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 15 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 30 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 15 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC804M101JHI33Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.