
LIGHT PIPE, SINGLE, ROUND, PANEL - More Details
VCC (Visual Communications Company) LPC_190_CTP technical specifications.
| Color | Clear |
| Length | 48.3mm |
| Lens Color | Clear |
| Mount | Panel |
| Packaging | Bulk |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) LPC_190_CTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.