
LED Light Pipes Round Lightpipe 1.32" Clear
VCC (Visual Communications Company) LPC_132_CTP technical specifications.
| Body Length | 3.35mm |
| Color | Clear |
| Length | 33.5mm |
| Lens Color | Clear |
| Mount | Panel |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) LPC_132_CTP to view detailed technical specifications.
No datasheet is available for this part.