
The LP38513TJ-ADJ/NOPB is a single output, adjustable linear voltage regulator from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is available in a TO-263-5 package. This regulator has a maximum input voltage of 5.5V and a minimum input voltage of 2.25V. It can supply up to 3A of output current with an output voltage accuracy of 2%. The device is RoHS compliant and lead free.
Texas Instruments LP38513TJ-ADJ/NOPB technical specifications.
| Package/Case | TO-263-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP38513TJ-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
