
Texas Instruments LP38500SD-ADJ technical specifications.
| Dropout Voltage | 220mV |
| Output Current | 1.5A |
| Quiescent Current | 2mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP38500SD-ADJ to view detailed technical specifications.
No datasheet is available for this part.
