
Texas Instruments LP2997MR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Output Voltage | 957mV |
| Number of Outputs | 1 |
| Operating Supply Current | 320uA |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 957mV |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| Reference Voltage | 900mV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP2997MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.