
Texas Instruments LP2996LQX technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.359V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 320uA |
| Reference Voltage | 1.358V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP2996LQX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
