
Positive fixed 2.8V linear voltage regulator IC with 150mA output current and 1% accuracy. Features a 16V maximum input voltage, 2.2V minimum input voltage, and operates from -40°C to 125°C. This SOT-23-5 packaged component offers a 45dB PSRR and 850uA quiescent current. Packaged on tape and reel for 250 units.
Texas Instruments LP2985A-28DBVTG4 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 850uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.8V |
| Max Supply Current | 2.5mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2985A-28DBVTG4 to view detailed technical specifications.
No datasheet is available for this part.
