
150mA, 3.3V fixed output positive linear voltage regulator with enable functionality. Features a low dropout voltage of 280mV and a maximum input voltage of 16V. Operates across a wide temperature range of -40°C to 125°C with 1.5% accuracy. Housed in a 5-SOT-23 package, this RoHS compliant component offers a Power Supply Rejection Ratio (PSRR) of 45dB.
Texas Instruments LP2985-33DBVTG4 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 280mV |
| Input Bias Current | 850uA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 2.5mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2985-33DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.