
Positive fixed output voltage regulator, 3V, with 380mV dropout voltage and 100mA output current. Features 1.4% accuracy, 75µA quiescent current, and a wide input voltage range up to 30V. Operates from -40°C to 125°C in a PDSO8 (SOIC-8) package.
Texas Instruments LP2951-30DG4 technical specifications.
| Accuracy | 1.4% |
| Package/Case | D |
| Dropout Voltage | 380mV |
| Input Bias Current | 75uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 3.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.03V |
| Min Output Voltage | 2.97V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 30V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reference Voltage | 1.252V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2951-30DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
