Magtech Industries LP1040-12 technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 90VAC to 264VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 12(Typ)VDC |
| Maximum Output Current | 3330mA |
| Maximum Output Power | 40W |
| Input/Output Type | AC/DC |
| Efficiency | 85(Typ)% |
| Dimming | ELV |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP66 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 50°C |
Download the complete datasheet for Magtech Industries LP1040-12 to view detailed technical specifications.
No datasheet is available for this part.