
Microchip LND150N3-G-P002 technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 30mA |
| Drain to Source Resistance | 1kR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 1300ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 5.33mm |
| Input Capacitance | 10pF |
| Length | 5.21mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 740mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 1kR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 90ns |
| Weight | 0.016oz |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LND150N3-G-P002 to view detailed technical specifications.
No datasheet is available for this part.
