IC PLL FREQ SYNTH W/VCO 36WQFN
Texas Instruments LMX2541SQX2690E/NOPB technical specifications.
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 1.536GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PLLatinum™ |
| Supply Current | 120mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2541SQX2690E/NOPB to view detailed technical specifications.
No datasheet is available for this part.