
The LMX2531LQE1146E/NOPB is a single clock generator IC with a maximum operating frequency of 1.184GHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.8V and 3.2V. The device is designed for surface mount applications and is packaged in tape and reel format. It consumes a maximum power of 102mW and has an operating supply current of 32mA. The LMX2531LQE1146E/NOPB is RoHS compliant and lead free.
Texas Instruments LMX2531LQE1146E/NOPB technical specifications.
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 1.184GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.2V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 32mA |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Consumption | 102mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 46mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2531LQE1146E/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.