
Texas Instruments LMS33460MG technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 200uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Reset | Active Low |
| Response Time | 70us |
| RoHS Compliant | No |
| Threshold Voltage | 3V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMS33460MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.