
The LMR62421XSDX/NOPB is a surface mount DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. This device is part of the SIMPLE SWITCHER series and is not a synchronous rectifier. It has a quiescent current of 7mA and is available in tape and reel packaging with 4500 units per package.
Texas Instruments LMR62421XSDX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2.1A |
| Output Type | Adjustable |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 7mA |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Topology | Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMR62421XSDX/NOPB to view detailed technical specifications.
No datasheet is available for this part.
