Texas Instruments LMP7721MAE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.95 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 480 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 2e-8 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Voltage Gain-Min | 12600 |
| Low-Bias | YES |
| Micropower | NO |
| Slew Rate-Min | 9.3 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMP7721MAE to view detailed technical specifications.
No datasheet is available for this part.