
Texas Instruments LMP7721MA technical specifications.
| Bandwidth | 17MHz |
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Output Current | 22mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 12.76V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMP7721MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
