
Single-channel general-purpose operational amplifier featuring a 17MHz gain bandwidth product and 11.5V/µs slew rate. Boasts a low 10µV input offset voltage and 0.1pA input bias current. Operates from 1.8V to 5.5V supply voltage with a typical 1.15mA supply current. Housed in a 5-pin SOT-23-5 surface-mount package, this amplifier offers 85dB common mode rejection ratio and 110dB voltage gain.
Texas Instruments LMP7715MFX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 17MHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.15mA |
| Output Current | 66mA |
| Output Current per Channel | 66mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LMP®, PowerWise® |
| Slew Rate | 11.5V/µs |
| Supply Current | 1.15mA |
| Voltage Gain | 110dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMP7715MFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
