Texas Instruments LMH6552SDEVAL technical specifications.
| -3db Bandwidth | 1.5GHz |
| Amplifier Type | DIFFERENTIAL |
| Evaluation Kit | Yes |
| Output Current per Channel | 80mA |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Slew Rate | 3800V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6552SDEVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.