High-speed differential operational amplifier featuring a 1.5GHz bandwidth and 3800V/µs slew rate. This single-channel, surface-mount IC offers 80dB common mode rejection ratio and 80dB power supply rejection ratio. Operates with dual supply voltages from 2.25V to 6V or single supply from 4.5V to 12V, drawing 22.5mA supply current. Delivers 80mA output current with a 10ns settling time.
Texas Instruments LMH6552SD technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 1.5GHz |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 16.5mV |
| Input Resistance | 15R |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 80mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Settling Time | 10ns |
| Slew Rate | 3800V/µs |
| Supply Current | 22.5mA |
| Termination | SMD/SMT |
| Voltage Gain | 0dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMH6552SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.