
High-performance operational amplifier featuring a 400MHz bandwidth and 350MHz gain bandwidth product. This single-channel amplifier offers a 1500V/µs slew rate and 75mA output current. Designed for surface mount applications, it operates with dual supply voltages ranging from 2.25V to 5V, with a maximum dual supply of 6V. Key specifications include a 70dB common mode rejection ratio and 72dB power supply rejection ratio. The compact MSOP-8 package measures 3mm x 3mm x 0.86mm.
Texas Instruments LMH6550MM technical specifications.
| Bandwidth | 400MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 350MHz |
| Height | 0.86mm |
| Input Bias Current | 16uA |
| Input Offset Voltage (Vos) | 8mV |
| Length | 3mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 9V |
| Output Current | 75mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 1500V/µs |
| Supply Current | 20mA |
| Termination | SMD/SMT |
| Unity Gain Bandwidth Product | 350MHz |
| Voltage Gain | 70dB |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6550MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
