
Single-ended to differential RF amplifier featuring a 7GHz -3dB bandwidth and 8GHz gain bandwidth product. This 14-pin UQFN packaged integrated circuit operates from a 5V supply, drawing 55mA with an output current of 50mA per channel. It offers a high slew rate of 18000V/µs and operates across a temperature range of -40°C to 85°C.
Texas Instruments LMH3401IRMST technical specifications.
| -3db Bandwidth | 7GHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 7GHz |
| Gain Bandwidth Product | 8GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 50mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 18000V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH3401IRMST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.