
Single-channel, general-purpose operational amplifier featuring rail-to-rail input and output. This CMOS device offers a 1.1MHz gain bandwidth product and a 1.1V/µs slew rate. Operating from 2.7V to 15.5V supply, it exhibits a low 1pA input bias current and 110µV input offset voltage. Packaged in a 5-SOT-23 surface-mount configuration, it operates across a -40°C to 85°C temperature range.
Texas Instruments LMC7101AIM5X technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 110uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 800uA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1.1V/µs |
| Supply Current | 800uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 110.63dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC7101AIM5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
