
Texas Instruments LMC555J/883 technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -10mA |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 1.5V |
| Packaging | Rail/Tube |
| Power Dissipation | 1.126W |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 100ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC555J/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
