Texas Instruments LMC555CTPX technical specifications.
| High Level Output Current | -10mA |
| Low Level Output Current | 50mA |
| Max Power Dissipation | 568mW |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC555CTPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.