
LIGHT PIPE, SINGLE, ROUND, PANEL
VCC (Visual Communications Company) LMC_040_CTP technical specifications.
| Body Length | 15.24mm |
| Package/Case | SMD/SMT |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Lens Style | Flat, Cylindrical |
| Material | ACRYLIC |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) LMC_040_CTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
