
Texas Instruments LM96000CIMT technical specifications.
| Package/Case | TSSOP |
| Frequency | 90kHz |
| Height | 0.9mm |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Output Type | Digital |
| Packaging | Rail/Tube |
| Quiescent Current | 530uA |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Width | 4.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM96000CIMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
