
Dual channel operational amplifier featuring a 15MHz bandwidth and 7V/µs slew rate. This through-hole DIP package IC offers 110dB voltage gain and 40mA output current, suitable for audio amplification. Operating from a wide supply voltage range of 5V to 18V (dual) or 10V to 36V (single), it boasts 80dB common mode rejection and power supply rejection ratios. Key specifications include 500nA input bias current and 5mV input offset voltage.
Texas Instruments LM833N technical specifications.
| Bandwidth | 15MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Load Impedance | 2kR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 18V |
| Output Current | 40mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 7V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 15MHz |
| Voltage Gain | 110dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM833N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
