Texas Instruments LM79L05ACZ/T1 technical specifications.
| Package/Case | TO-92 |
| Max Input Voltage | -35V |
| Min Input Voltage | -7.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 2000 |
| Polarity | Negative |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM79L05ACZ/T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.