42V 2A Adj Step-Down DC/DC Regulator, 8-SO PowerPAD
Low Power Comparator, Push-Pull Out, 2V-8V, 1Ch, SOIC
Adjustable 500mA Buck Converter, 8-40V In, 1.21-37V Out, SOIC
5V 500mA Buck Converter IC, 8-40V In, SOIC, 90% Eff
5V LDO Regulator, 1A, 26V In, 500mV Dropout, TO-263
1A Step-Down DC/DC Converter, 3-20V In, 18V Out, SOT-23-6
1MHz Op Amp, Rail-to-Rail, 1.1MHz GBW, 800uA, SOT-23-5
3A Adj Flyback DC/DC Controller, 4-40V VIN, 125C, TO-263
2.93V Voltage Supervisor IC, SOT-23, Active-Low Reset
5V LDO Regulator, 500mA, 26V In, TO-220, -40 to 125C
DC/DC Controller, 3V-18V In, 0.75A Out, 1.6MHz, TSOT
Quad Op Amp, 100kHz BW, 4pA Ib, CMOS, DIP, -40 to 85C
135MHz VGA IC, 1800V/µs Slew Rate, 5V Dual Supply, TSSOP
Boost/SEPIC LED Driver IC, 2.8A, 5.5V, SOT-23, 680kHz
3A Adj Step-Down Regulator, 8-40V In, 280kHz, TO-220
Power Op Amp, 5.5MHz BW, 3A Out, TO-220, 8-30V Dual Supply
3V Undervoltage Detector, 1.2uA IQ, SC-5, 1V-7V, Active Low Reset
Dual Op Amp, 1.3MHz BW, 150uV Vos, CMOS, SOIC, 2-Ch
Single Voltage Comparator, 2.5-15V, SOT-23-5, 250nA Bias
Adj Step-Down DC/DC Regulator, 60V In, 500mA Out, SOIC W