Cap Aluminum Lytic 820uF 25V 20% (10 X 20mm) Radial 5mm 0.052 Ohm 1100mA 3000h 135°C Automotive Ammo
Panasonic EEUTP1E821B technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 820 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEUTP1E821B to view detailed technical specifications.
No datasheet is available for this part.