
This is a single-channel, through-hole mounted timer IC designed for generating rectangular pulses. It operates with a supply voltage range of 4.5V to 16V and features an output current capability of 200mA. The device supports a maximum frequency of 100kHz and has a maximum power dissipation of 1.18W. It is housed in a PDIP package and is suitable for operation within a temperature range of 0°C to 70°C.
Texas Instruments LM555CN technical specifications.
| Package/Case | PDIP |
| Current Rating | 15A |
| Frequency | 100kHz |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.18W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 10mA |
| Output Current | 200mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.18W |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 3mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM555CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.