
Texas Instruments LM555CMMX technical specifications.
| Package/Case | MSOP |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 613mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 613mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM555CMMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
