Automotive-grade, 1A synchronous step-down DC/DC converter featuring a 3.5V to 36V input voltage range and a 2.1MHz switching frequency. This power management IC offers a single function with a maximum output current of 1A. Packaged in a 10-terminal, 3mm x 3mm WSON (S-PDSO-N10) with dual terminal positions, it operates across an extended temperature range of -40°C to 150°C and meets AEC-Q100 screening standards.
Texas Instruments LM53601AQDSXTQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3.5 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM53601AQDSXTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.