
Texas Instruments LM5085MYE technical specifications.
| Package/Case | MSOP |
| Frequency | 1MHz |
| Max Input Voltage | 75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 75V |
| Min Output Voltage | 1.25V |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 75V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM5085MYE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
