Texas Instruments LM5060MM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 14 |
| Supply Voltage-Max (Vsup) | 65 |
| Supply Voltage-Min (Vsup) | 5.5 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM5060MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.