MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol PT07CE-14-18S(SR) technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 18 |
| Contact Gender | FEMALE |
| Manufacturer Series | PT07CE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol PT07CE-14-18S(SR) to view detailed technical specifications.
No datasheet is available for this part.