
Precision 2.5V shunt voltage reference, offering a stable 2.5V output with 0.5% tolerance. Designed for surface mount applications in a compact SOT-23 package, this component supports an output current rating of up to 15mA. Features a low cathode current of 68µA and nominal supply current of 62µA, operating across a wide temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Diodes LM4040C25FTA technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 68uA |
| Current Rating | 15mA |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 62uA |
| Number of Outputs | 1 |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes LM4040C25FTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
