NXP LM393AN technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 800uA |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Output Current | 18mA |
| Packaging | Rail/Tube |
| Quiescent Current | 800uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LM393AN to view detailed technical specifications.
No datasheet is available for this part.