
Positive fixed 5V linear voltage regulator, capable of delivering up to 3A output current. Features a maximum input voltage of 20V and a minimum input voltage of 7.5V. Operates within a temperature range of 0°C to 125°C with a maximum power dissipation of 30W. Packaged in a TO case for through-hole mounting. This RoHS compliant component offers a single positive output.
Stmicroelectronics LM323T technical specifications.
| Package/Case | TO |
| Height | 9.15mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Min Output Voltage | 5V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 30kW |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM323T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.