Adjustable voltage regulator IC, featuring a single output with a 1.2V to 37V adjustable output voltage range and a maximum output current of 1.5A. This bipolar, 3-terminal component offers a nominal dropout voltage of 3V. Operating temperature range spans from 0°C to 125°C.
BAY Linear LM317T technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BAY Linear LM317T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.