
Adjustable positive linear voltage regulator, offering 100mA output current with a maximum output voltage of 32V. Features a dropout voltage of 2V, a wide input voltage range from 3.7V to 38V, and a low quiescent current of 1.5mA. Operates across a temperature range of -40°C to 125°C, with a Power Supply Rejection Ratio of 65dB. Packaged in a TO-92-3 case, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments LM317LCLPRE3 technical specifications.
| Package/Case | TO-92-3 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 38V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 32V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317LCLPRE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
