
1-A adjustable negative linear voltage regulator, featuring a TO-220-5 through-hole package. Offers an adjustable output voltage range from -3V to -24V, with a maximum output current of 1A. Operates with a minimum input voltage of -26V and a maximum of 300mV, and boasts a Power Supply Rejection Ratio (PSRR) of 60dB. This single-output regulator has a quiescent current of 700µA and an operating temperature range of -40°C to 125°C.
Texas Instruments LM2991T/LF03 technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 300mV |
| Min Input Voltage | -26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | -24V |
| Min Output Voltage | -3V |
| Max Supply Current | 5mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | -24V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reference Voltage | -1.186V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2991T/LF03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
