Adjustable positive linear voltage regulator, 1A output current, 5V to 20V output voltage range. Features a maximum input voltage of 26V and a minimum input voltage of -15V. Offers a 500mV dropout voltage and 15mA quiescent current. Operates across a temperature range of -40°C to +125°C. Packaged in a TO-220 through-hole mount.
Texas Instruments LM2941T technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 20V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 15mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Thickness | 4.58mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2941T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.