
Texas Instruments LM2937IMPX-12 technical specifications.
| Accuracy | 5% |
| Package/Case | TO-261-4 |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 12V |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2937IMPX-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
