
Texas Instruments LM2937IMP-10 technical specifications.
| Package/Case | TO-261-4 |
| Current Rating | 500A |
| Dropout Voltage | 1V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2937IMP-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
